This surface mount terminal block features 16 positions, a maximum current rating of 10A, and a maximum voltage rating of 300V. It is available in bulk packaging and is RoHS compliant. The terminal block has a black color and a screw termination. It is designed for surface mount applications and has a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 10A |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |