USB Connectors USB A VERT JCK 30u" OBSOLETE
Amphenol U27AE14100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Series | UE27 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.