Contact PIN Crimp ST Cable Mount 20-24AWG
Amphenol U28-CK00020 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U28-CK00020 to view detailed technical specifications.
No datasheet is available for this part.