This female connector features a bronze contact material with gold plating, supporting a maximum current rating of 1A. It has a flammability rating of UL94 V-0 and is suitable for use in environments with operating temperatures ranging from -40°C to 85°C. The connector is available in a package quantity of 100 and is not RoHS compliant.
Amphenol U45-A01-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.