The U45-A31-010 is an 8-contact right-angle through-hole connector with a RCP gender and 1.25mm terminal pitch. It features a solder termination method and is designed for use in applications with operating temperatures ranging from -40°C to 85°C. This connector is suitable for use in modular and Ethernet applications, and is manufactured by Amphenol.
Amphenol U45-A31-010 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-A31-010 to view detailed technical specifications.
No datasheet is available for this part.