This 8-contact right-angle through-hole connector features a terminal pitch of 2.5mm and a termination method of solder. It has a maximum operating temperature range of -10°C to 50°C and a maximum voltage rating of 30VDC. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with moderate temperature fluctuations.
Checking distributor stock and pricing after the page loads.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |