Conn HSSDC RCP 16 POS 2.5mm Solder RA Thru-Hole 16 Terminal 2 Port
Checking distributor stock and pricing after the page loads.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |