This 32-contact right angle through hole connector features a terminal pitch of 2.5mm and a termination method of solder. It has a maximum operating temperature range of -10 to 50°C and a maximum voltage rating of 30VDC. The connector is designed for use in applications where a high number of contacts are required, such as in modular and Ethernet connectors.
Checking distributor stock and pricing after the page loads.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |