The U45-P11-122 is a 16-contact right-angle surface mount connector with a terminal pitch of 1.25mm and a termination method of solder. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The connector is designed for surface mount applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |