The U45-P21-022 is a 16-contact right-angle surface-mount modular RJ11 connector from Amphenol. It features a terminal pitch of 1.25mm and a termination method of solder. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 1A. It is designed for surface-mount applications and is suitable for use in a variety of industries.
Amphenol U45-P21-022 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-P21-022 to view detailed technical specifications.
No datasheet is available for this part.