The U45-P21-040 is a 32-contact right-angle surface-mount connector with RCP gender and a terminal pitch of 1.25mm. It features a solder termination method and is designed for surface-mount applications. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Amphenol U45-P21-040 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |