This Amphenol U45-P21-042 is a 32-contact right-angle surface mount connector with a 1.25mm pitch. It has a termination method of solder and a maximum current rating of 1. The operating temperature range is -40 to 85°C. The connector is designed for surface mount applications and has a body orientation of right angle.
Amphenol U45-P21-042 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-P21-042 to view detailed technical specifications.
No datasheet is available for this part.