This 32-contact right-angle surface mount connector features a RCP gender and 1.25mm terminal pitch. It is designed for solder termination and has a maximum operating temperature range of -40°C to 85°C. The connector is suitable for surface mount applications and has a maximum current rating of 1A.
Amphenol U45-P21-142 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-P21-142 to view detailed technical specifications.
No datasheet is available for this part.