The U46-231-1A1 is an 8-contact HSSDC connector from Amphenol, designed for cable mount applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -10 to 50°C and a maximum voltage rating of 30VDC. It can handle a maximum current rating of 1A and is suitable for use in a variety of industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Amphenol U46-231-1A1 technical specifications.
| Type | HSSDC |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.