The U46-312-4E0 is an 8-contact cable mount HSSDC connector from Amphenol. It features a straight body orientation and crimp termination method. The connector is rated for a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 30VDC and a maximum current rating of 1A.
Amphenol U46-312-4E0 technical specifications.
| Type | HSSDC |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.