Sign in to ask questions about the Amphenol U65-E04-1210-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U65-E04-1210-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Infinity |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-E04-1210-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
