2 Locating Posts 2 or 4 Screw Mounting Holes 4x High Speed Connector with lock
Amphenol U65-E04-4120T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
