
Conn Infinity RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
Amphenol U65-E04-4220 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.