Sign in to ask questions about the Amphenol U65-E04-4260-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U65-E04-4260-T technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| Series | U65 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-E04-4260-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
