This 4-channel female through-hole connector features a bronze contact material with gold plating, a current rating of 500mA, and a flammability rating of UL94 V-0. It is designed for lead-free applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a single package quantity and is packaged in cut tape.
Sign in to ask questions about the Amphenol U65-F04-4360-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U65-F04-4360-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Series | Infinity |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-F04-4360-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.