This is a high-density SCSI connector with a right-angle body orientation and 4 terminals. It has a maximum voltage rating of 30VAC and a maximum current rating of 0.5A per contact. The connector is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | High Density |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |