This high-density connector features 12 crimp contacts and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 0.5 amps per contact. The connector operates within a temperature range of -40 to 85 degrees Celsius and has a maximum voltage rating of 30 volts DC.
Checking distributor stock and pricing after the page loads.
| Type | High Density |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |