Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Amphenol U75-A20-3100T technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 20 |
| Number of Ports | 1 |
No datasheet is available for this part.