Connector Accessories Heat Sink Straight Stainless Steel
Checking distributor stock and pricing after the page loads.
Amphenol U77-1111-6061P technical specifications.
| Type | Heat Sink |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |