Connector Accessories SFP Signal Cage with Solder Pins Copper Alloy Bright Tin Over Nickel
Checking distributor stock and pricing after the page loads.
Amphenol U77-A1112-1001 technical specifications.
| Type | SFP Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |