Right-angle, female modular connector featuring one port and a PRESS FIT termination type. This component offers 8 total contacts arranged in 2 PCB rows. Designed for telecom and datacom applications, it provides a single, robust connection solution.
Amphenol U77-A1118-200T technical specifications.
| Number of Ports | 1 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol U77-A1118-200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.