Right-angle SFP cage accessory crafted from copper alloy with a nickel finish. Features a single port design and is RoHS compliant. This connector accessory is lead-free, ensuring environmental responsibility in its construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol U77-A1618-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U77-A1618-2001 technical specifications.
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | U77 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A1618-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.