Amphenol U77-A1638-2001 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A1638-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.