Amphenol U77-A1639-2001 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 48.6mm |
| Length | 14.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | U77 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A1639-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.