Amphenol U77-A241M-2081 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 48.73mm |
| Length | 33.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | U77 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A241M-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.