
2-port SFP cage for press-fit termination. Features a metal package with copper alloy contacts plated in nickel. Designed for through-hole mounting and is RoHS compliant and lead-free. Supplied in a tray of 450 units.
Amphenol U77-A261M-2081 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U77 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A261M-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
