Connector Accessories SFP Gage Right Angle Copper Alloy Tin Over Nickel Tray
Checking distributor stock and pricing after the page loads.
Amphenol U77-A4114-100E technical specifications.
| Type | SFP Gage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |