Sign in to ask questions about the Amphenol U77-A441M-2081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U77-A441M-2081 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 48.73mm |
| Length | 62.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A441M-2081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.