Four-port press-fit SFP cage with copper alloy construction and nickel plating. Designed for general interconnect applications, this connector accessory features a metal package and is supplied in tray packaging. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol U77-A461M-2081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A461M-2081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.