Connector Accessories 4 Port SFP+ Cage Right Angle Copper Alloy Matte Tin Over Nickel Tray
Checking distributor stock and pricing after the page loads.
Amphenol U77-A461M-3081 technical specifications.
| Type | 4 Port SFP+ Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |