Amphenol U77-A6114-2001 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Package Quantity | 150 |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A6114-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.