The U77-A641M-2081 is a right angle 6-port SFP connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray with 15 connectors per unit. The connector is designed for press-fit termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol U77-A641M-2081 technical specifications.
| Depth | 48.73mm |
| Length | 90.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |