
The 6-position right angle connector features a metal package, copper alloy contacts, and nickel plating. It has a depth of 48.73mm and is available in a tray packaging with 15 pieces per package. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol U77-A661M-2081 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 48.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |