Connector Accessories Cage Right Angle Copper Alloy Tin Over Nickel Tray
Checking distributor stock and pricing after the page loads.
Amphenol U77-C1118-1011 technical specifications.
| Type | Cage |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |