
Amphenol U77-C1613-3001 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 55.2mm |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-C1613-3001 to view detailed technical specifications.
No datasheet is available for this part.