
Connector Accessories 1 Port Press Fit SFP Cage Copper Alloy Nickel Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol U77-C241M-2081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 55.2mm |
| Length | 33.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-C241M-2081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.