Connector Accessories 1 Port Press Fit SFP Cage Copper Alloy Nickel Tray
Checking distributor stock and pricing after the page loads.
| Depth | 55.2mm |
| Length | 62.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |