Amphenol U77-C461M-2081 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | U77 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-C461M-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.