The U77-C641M-2081 is a 6-position right angle connector with 6 pins. It features copper alloy contacts with nickel plating, and is designed for use in temperatures ranging from -40°C to 85°C. The connector is packaged in a tray with 15 units per package. It is not radiation hardened and is part of the SFP series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 55.2mm |
| Length | 90.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |