Sfp-Ipf Single Cage Connectors
Checking distributor stock and pricing after the page loads.
Amphenol U77-F1314-3001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Package Quantity | 50 |
| Series | SFP |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |