Amphenol U77A2114200T technical specifications.
| Contact Material | Copper Alloy |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | U77 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A2114200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.