I/O Connectors SNGLE ROW 1X2 PORT 1.8 MM PIN DUST CVR
Amphenol U77A21142D01 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.