Sign in to ask questions about the Amphenol U77A26142001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U77A26142001 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 50 |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A26142001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
