The U77A261M2071 is a 2-position, 20-position female SFP connector with a contact material of copper alloy and tin plating. It has a current rating of 500mA and a voltage rating of 3.3V. The connector is lead-free and meets the UL94 V-0 flammability rating. It can operate between -55°C and 85°C and is available in a package quantity of 450.
Sign in to ask questions about the Amphenol U77A261M2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol U77A261M2071 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 450 |
| Series | SFP |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A261M2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.