
This 4-pin female through hole connector has a current rating of 500mA and operates over a temperature range of -40°C to 85°C. It is lead free and features a press-fit termination. The connector is designed for use in applications where a right angle orientation is required.
Amphenol U77A46142001 technical specifications.
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.